+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE7250SJXUMA1

IC: CAN transceiver; 4.5÷5.5VDC; PG-DSO-8; -40÷150°C; No.of rec: 1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7250SJXUMA1
TME Symbol:
TLE7250SJ

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-DSO-8
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
60mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.11 g
Certificates
See other products in this category: CAN interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
TLE7250SJXUMA1
0 in TME stock
Net price for quantities from 2500 pcs - 1.48 USDGross price for quantities from 2500 pcs - 1.48 USD
No. of pieces (Multiplicity: 2 500)
Packaging method by the manufacturerReel = 2 500 pcs