+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE7257SJXUMA1

IC: interface; transceiver; 5.5÷18VDC; LIN; SMD; PG-DSO-8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7257SJXUMA1
TME Symbol:
TLE7257SJ

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
PG-DSO-8
Number of receivers
1
Operating temperature
-40...150°C
DC supply current
3mA
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 5.5...18V DC
Gross weight1 g
Certificates
*
TLE7257SJXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 15 pcs - 0.61 USDGross price for quantities from 15 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 30 pcs - 0.57 USDGross price for quantities from 30 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)