+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 0.33A | |
Number of channels | 14 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | TSSOP24 | |
On-state resistance | 1Ω | |
Operating temperature | -40...150°C | |
Application | automotive industry |