+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE9250XSJXUMA1

IC: CAN transceiver; 3÷5.5VDC,4.5÷5.5VDC; PG-DSO-8; -40÷150°C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE9250XSJXUMA1
TME Symbol:
TLE9250XSJ

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-DSO-8
Interface
CAN-FD
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
60mA
Supply voltage
  • 3...5.5V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: CAN interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
TLE9250XSJXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.