+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.75...45V DC | |
Output voltage | 5V DC | |
Output current | 0.5A | |
Case | SSOP14 | |
Mounting | SMD | |
Frequency | 2.2MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...150°C |