+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLF50251EL

PMIC; DC/DC converter; Uin: 4.75÷45VDC; Uout: 5VDC; 500mA; SSOP14

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLF50251EL
TME Symbol:
TLF50251EL

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...45V DC
Output voltage
5V DC
Output current
0.5A
Case
SSOP14
Mounting
SMD
Frequency
2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Gross weight0.112 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits INFINEON TECHNOLOGIES,
*
TLF50251EL
2 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts