+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | heat shrink markers | |
Length | 50mm | |
Colour | yellow | |
Application of storage accessories | for marking wire and cable | |
Material | crosslinked polyolefin POX | |
Version | thin walled | |
Min. diameter before shrinking | 38.1mm | |
Diameter after shrinking | 19.1mm | |
Shrinking ratio | 2:1 | |
Operating temperature | -55...125°C | |
Wall thickness | 0.64mm | |
Shrinkage temperature | 120°C | |
Related items | H6100, TrakMark DS, TT431, TT4030 |