+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

533-65022

Heat shrink markers; 50mm; yellow; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
533-65022
TME Symbol:
TLFD48DS-1X50-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
4.8mm
Diameter after shrinking
2.4mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.54mm
Shrinkage temperature
120°C
Related items
H6100, TrakMark DS, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.52 g
Certificates
EAN code4031026592619
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
533-65022
0 in TME stock
Net price for quantities from 5000 pcs - 1.04 USDGross price for quantities from 5000 pcs - 1.04 USD
Net price for quantities from 25000 pcs - 0.94 USDGross price for quantities from 25000 pcs - 0.94 USD
Net price for quantities from 75000 pcs - 0.82 USDGross price for quantities from 75000 pcs - 0.82 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.