+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-60025

Heat shrink markers; 25mm; white; for marking wire and cable

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-60025
TME Symbol:
TLFX127DS-2X25WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
25mm
Colour
white
Application of storage accessories
for marking wire and cable
No. of labels
3000pcs.
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
12.7mm
Diameter after shrinking
6.4mm
Shrinking ratio
2:1
Operating temperature
-55...105°C
Wall thickness
0.7mm
Shrinkage temperature
100°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Features of storage accessories
  • halogen free
  • high oxygen index (38%)
  • in ladder form
  • low smoke propagation, density and toxicity
  • thermal transfer
Gross weight2.9 kg
Certificates
EAN code4031026321677
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-60025
0 in TME stock
Net price for quantities from 1 pcg - 1 796.13 USDGross price for quantities from 1 pcg - 1 796.13 USD
Net price for quantities from 5 pcg - 1 646.46 USDGross price for quantities from 5 pcg - 1 646.46 USD
Net price for quantities from 15 pcg - 1 446.89 USDGross price for quantities from 15 pcg - 1 446.89 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.