+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-60118

Heat shrink markers; 50mm; green; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-60118
TME Symbol:
TLFX32DS-1X50-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
green
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
3.2mm
Diameter after shrinking
1.6mm
Shrinking ratio
2:1
Operating temperature
-55...105°C
Wall thickness
0.63mm
Shrinkage temperature
100°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Features of storage accessories
  • halogen free
  • high oxygen index (38%)
  • in ladder form
  • low smoke propagation, density and toxicity
  • thermal transfer
Gross weight0.51 g
Certificates
EAN code4031026548159
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-60118
0 in TME stock
Net price for quantities from 5000 pcs - 0.76 USDGross price for quantities from 5000 pcs - 0.76 USD
Net price for quantities from 25000 pcs - 0.72 USDGross price for quantities from 25000 pcs - 0.72 USD
Net price for quantities from 75000 pcs - 0.60 USDGross price for quantities from 75000 pcs - 0.60 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.