+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | heat shrink markers | |
Length | 50mm | |
Colour | orange | |
Application of storage accessories | for marking wire and cable | |
Material | crosslinked polyolefin POX | |
Version | thin walled | |
Min. diameter before shrinking | 4.8mm | |
Diameter after shrinking | 2.4mm | |
Shrinking ratio | 2:1 | |
Operating temperature | -55...105°C | |
Wall thickness | 0.61mm | |
Shrinkage temperature | 100°C | |
Related items | H6100, TrakMark DS, TT430, TT431, TT4030 |