+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLHG44K1M2

LED; green; 3mm; 7.1÷28mcd; 30°; Front: convex; 2.1÷2.6VDC


Manufacturer: VISHAY

Manufacturer part number:
TLHG44K1M2
TME Symbol:
TLHG44K1M2

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
7.1...28mcd
Viewing angle
30°
Wavelength
562...575nm
LED lens
diffused, green
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHG44K1M2
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order