+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | orange | |
Luminosity | 10...18mcd | |
Viewing angle | 22° | |
Wavelength | 598...611nm | |
LED lens | orange | |
LED current | 10mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.4...3V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |