+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLHR4200

LED; 3mm; red; 4÷8mcd; 22°; Front: convex; 2÷3VDC; No.of term: 2


Manufacturer: VISHAY

Manufacturer part number:
TLHR4200
TME Symbol:
TLHR4200

Specification

Manufacturer
VISHAY
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
4...8mcd
Viewing angle
22°
Wavelength
612...625nm
LED lens
red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHR4200
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Product for special order