+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLHY4405-MS12

LED; yellow; 3mm; 6.3÷11mcd; 30°; Front: convex; 2.4÷3VDC


Manufacturer: VISHAY

Manufacturer part number:
TLHY4405-MS12
TME Symbol:
TLHY4405-MS12

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
6.3...11mcd
Viewing angle
30°
Wavelength
581...594nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.4...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.214 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHY4405-MS12
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order