+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLIN1029ADRBRQ1

IC: interface; transceiver; half duplex,LIN; SON8; -40÷125°C; ESD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLIN1029ADRBRQ1
TME Symbol:
TLIN1029ADRBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Case
SON8
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
DC supply current
1mA
Number of channels
1
Data transfer rate
100kbps
Version
ESD
Interface
  • half duplex
  • LIN
Supply voltage
  • 4...36V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLIN1029ADRBRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.63 USDGross price for quantities from 3000 pcs - 0.63 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.