+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLIN24413DMTRQ1

IC: interface; transceiver; LIN; VSON14; -40÷125°C; 5.5÷36V; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLIN24413DMTRQ1
TME Symbol:
TLIN24413DMTRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Case
VSON14
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
DC supply current
70mA
Number of channels
1
Data transfer rate
100kbps
Version
ESD
Supply voltage
  • 5.5...36V
Gross weight0.2 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLIN24413DMTRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.93 USDGross price for quantities from 3000 pcs - 1.93 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.