+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K38-HERR

Automation module: regulator; temperature; SPDT; OUT 2: SPDT


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K38-HERR
TME Symbol:
TLK38-HERR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Controlled parameter
temperature
Kind of temperature sensor
NTC, PTC, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
SPDT
Kind of output 2
SPDT
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF
Mounting
on panel
Output 1 electrical parameters
250V AC / 8A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 100...240V AC
Dimensions
Output configuration
Gross weight136.39 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
*
K38-HERR
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.28 USDGross price for quantities from 1 pcs - 125.28 USD
Net price for quantities from 5 pcs - 118.51 USDGross price for quantities from 5 pcs - 118.51 USD
Net price for quantities from 10 pcs - 110.04 USDGross price for quantities from 10 pcs - 110.04 USD