+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K38-LCOO

Automation module: regulator; temperature; SSR; OUT 2: SSR; 24VAC


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K38-LCOO
TME Symbol:
TLK38-LCOO

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Kind of output 1
SSR
Kind of output 2
SSR
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF
Mounting
on panel
Output 1 electrical parameters
10V DC / 10mA
Output 2 electrical parameters
10V DC / 10mA
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight153.9 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
*
K38-LCOO
1 in TME stock
Net price for quantities from 1 pcs - 166.06 USDGross price for quantities from 1 pcs - 166.06 USD
Net price for quantities from 5 pcs - 154.99 USDGross price for quantities from 5 pcs - 154.99 USD
Net price for quantities from 10 pcs - 143.92 USDGross price for quantities from 10 pcs - 143.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.