+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLM-03

Automation module: light signaller; blue; LED; IP54; Ø70x56mm; TLM

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
TLM-03
TME Symbol:
TLM-03

Specification

Manufacturer
MOFLASH SIGNALLING
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
LED
IP rating
IP54
Body dimensions
Ø70x56mm
Manufacturer series
TLM
Operating temperature
-20...50°C
Caution!
  • Bulb has to be ordered separately
Gross weight91.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns MOFLASH SIGNALLING
*
TLM-03
Product withdrawn from the offer
Use the specification table below to search for similar products