+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLMO1000-GS15

LED; orange; SMD; 0603; 3.55÷7.5mcd; 1.8÷2.6VDC; 1.6x0.8x0.6mm; 80°


Manufacturer: VISHAY

Manufacturer part number:
TLMO1000-GS15
TME Symbol:
TLMO1000-GS15

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
3.55...7.5mcd
Operating voltage
1.8...2.6V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
80°
LED current
2mA
Wavelength
600...609nm
Front
flat
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
TLMO1000-GS15
9904 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 25000 pcs - 0.09 USDGross price for quantities from 25000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs