+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 4 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 50-600%@5mA | |
Collector-emitter voltage | 55V | |
Case | DIP16 Gullwing | |
Kind of package | tube | |
Number of pins | 16 | |
Manufacturer series | TLP620-4 | |
Forward voltage | 1.15V DC |