+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLP620

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 55V; DIP4


Manufacturer: ISOCOM

Manufacturer part number:
TLP620
TME Symbol:
TLP620

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-600%@5mA
Collector-emitter voltage
55V
Case
DIP4
Kind of package
tube
Number of pins
4
Manufacturer series
TLP620
Forward voltage
1.15V DC
Gross weight0.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
TLP620
2866 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 40 pcs - 0.47 USDGross price for quantities from 40 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Packaging method by the manufacturer:
Tube = 100 pcs