+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLR3APDTE1L50F75

Resistor: thick film; 1.5mΩ; SMD; 2512; 5W; ±1%; TLR3AP; -65÷170°C

NEW

Manufacturer: KOA

Manufacturer part number:
TLR3APDTE1L50F75
TME Symbol:
TLR3APDTE1L50F75

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
1.5mΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
5W
Tolerance
±1%
Manufacturer series
TLR3AP
Body dimensions
6.35x3.18x0.6mm
Operating temperature
-65...170°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
TLR3APDTE1L50F75
0 in TME stock
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.