+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLS115B0LDXUMA1

IC: voltage regulator; LDO,linear,adjustable; 2÷14V; 0.15A; SMD


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLS115B0LDXUMA1
TME Symbol:
TLS115B0LD

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.25V
Output voltage
2...14V
Output current
0.15A
Case
PG-TSON-10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±0.1%
Number of channels
1
Input voltage
4...45V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators INFINEON TECHNOLOGIES,
*
TLS115B0LDXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.