+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLS850F2TAV50ATMA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.5A; PG-TO263-7; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLS850F2TAV50ATMA1
TME Symbol:
TLS850F2TAV50ATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.425V
Output voltage
5V
Output current
0.5A
Case
PG-TO263-7
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
3...40V
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLS850F2TAV50ATMA1
0 in TME stock
Net price for quantities from 1000 pcs - 2.20 USDGross price for quantities from 1000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.