+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLUV5300

LED; 5mm; red/green; 30°; Front: convex; 2÷3/2.4÷3VDC; No.of term: 3


Manufacturer: VISHAY

Manufacturer part number:
TLUV5300
TME Symbol:
TLUV5300

Specification

Manufacturer
VISHAY
Type of diode
LED
LED diameter
5mm
LED colour
red/green
Viewing angle
30°
Wavelength
552...575nm, 612...625nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...3/2.4...3V DC
Number of terminals
3
Terminal pitch
1.27mm
Luminosity of green colour
1...2.5mcd
Luminosity of orange colour
1...2.5mcd
Gross weight0.378 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLUV5300
2275 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 3 000 pcs