+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV0831CD

IC: A/D converter; Ch: 1; 8bit; 49ksps; 2.7÷3.6V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV0831CD
TME Symbol:
TLV0831CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
49ksps
Operating voltage
2.7...3.6V
Case
SO8
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Relative accuracy
1LSB
Frequency
0.6MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV0831CD
0 in TME stock
No. of pieces (Multiplicity: 225)
Product for special order