+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV1117-33CDCYG3

IC: voltage regulator; LDO,fixed; 3.3V; 0.8A; SOT223; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1117-33CDCYG3
TME Symbol:
TLV1117-33CDCYG3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.15V
Output voltage
3.3V
Output current
0.8A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Input voltage
4.7...15V
Manufacturer standard package
80pcs.
Gross weight0.12 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV1117-33CDCYG3
17 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 80 pcs - 0.46 USDGross price for quantities from 80 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 80 pcs