+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV1117CKTTR

IC: voltage regulator; LDO,adjustable; 1.25÷13.7V; 0.8A; D2PAK

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1117CKTTR
TME Symbol:
TLV1117CKTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.25...13.7V
Output current
0.8A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
2.7...15V
Manufacturer standard package
500pcs.
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TLV1117CKTTR
0 in TME stock
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)