+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV1117IKCS

IC: voltage regulator; LDO,adjustable; 1.25÷15V; 0.8A; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1117IKCS
TME Symbol:
TLV1117IKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.15V
Output voltage
1.25...15V
Output current
0.8A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Heatsink thickness
0.46...0.61mm
Input voltage
2.7...15V
Manufacturer standard package
50pcs.
Gross weight1.983 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TLV1117IKCS
0 in TME stock
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerTube = 50 pcs