+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV1702AIDGKR

IC: comparator; low-power; Cmp: 2; 2.2÷36V; SMT; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1702AIDGKR
TME Symbol:
TLV1702AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.2...36V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
5.5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
0.5nA
Gross weight0.058 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV1702AIDGKR
686 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs