+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV1702AQDGKRQ1

IC: comparator; low-power; Cmp: 2; 2.2÷36V; SMT; VSSOP8; Iio: 0.5nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1702AQDGKRQ1
TME Symbol:
TLV1702AQDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.2...36V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
5.5mV
Kind of output
open collector
Input offset current
0.5nA
Input bias current
20nA
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV1702AQDGKRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.59 USDGross price for quantities from 2500 pcs - 1.59 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.