+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2197QDGKRQ1

IC: operational amplifier; 10MHz; Ch: 2; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2197QDGKRQ1
TME Symbol:
TLV2197QDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Application
automotive industry
Gross weight0.048 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2197QDGKRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.39 USDGross price for quantities from 2500 pcs - 1.39 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.