+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2242ID

IC: operational amplifier; 5.5kHz; Ch: 2; ±1.25÷6VDC,2.5÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2242ID
TME Symbol:
TLV2242ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...6V DC/2.5...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.002V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
4.5mV
Input bias current
1nA
Input offset current
400pA
Gross weight0.082 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2242ID
0 in TME stock
Net price for quantities from 75 pcs - 2.52 USDGross price for quantities from 75 pcs - 2.52 USD
No. of pieces (Multiplicity: 75)