+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2262AID

IC: operational amplifier; 710kHz; Ch: 2; 2.7÷8VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2262AID
TME Symbol:
TLV2262AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
710kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...8V DC
Case
SO8
Operating temperature
-40...125°C
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2262AID
0 in TME stock
Net price for quantities from 75 pcs - 2.45 USDGross price for quantities from 75 pcs - 2.45 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.