+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2264AIPWR

IC: operational amplifier; 710kHz; Ch: 4; 2.7÷8VDC; TSSOP14; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2264AIPWR
TME Symbol:
TLV2264AIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
710kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...8V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.55V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
800pA
Input offset current
800pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2264AIPWR
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 2000 pcs - 1.64 USDGross price for quantities from 2000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)