+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2314IDGKR

IC: operational amplifier; 3MHz; Ch: 2; 1.8÷5.5VDC; VSSOP8; 3mV; 1pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2314IDGKR
TME Symbol:
TLV2314IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
3mV
Input bias current
1pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.04 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2314IDGKR
0 in TME stock
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.