+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2322IDR

IC: operational amplifier; 85kHz; Ch: 2; 2÷8VDC; SO8; 11mV; IB: 2nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2322IDR
TME Symbol:
TLV2322IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
85kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...8V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30mV/μs
Integrated circuit features
low power
Input offset voltage
11mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2322IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)