+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2333IDR

IC: operational amplifier; 350kHz; Ch: 2; 2÷8VDC; SO8; 0.015mV; 70pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2333IDR
TME Symbol:
TLV2333IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...8V DC
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
15µV
Input bias current
70pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.082 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2333IDR
0 in TME stock
Net price for quantities from 2500 pcs - 0.96 USDGross price for quantities from 2500 pcs - 0.96 USD
No. of pieces (Multiplicity: 2 500)