+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2371IP

IC: operational amplifier; 3MHz; Ch: 1; Uoper: 2.7÷16V; DIP8; IB: 1pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2371IP
TME Symbol:
TLV2371IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Operating voltage
2.7...16V
Mounting
THT
Case
DIP8
Operating temperature
-40...125°C
Slew rate
2.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Input bias current
1pA
Input offset current
1nA
Gross weight0.42 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLV2371IP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD