+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2374QDRG4Q1

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷8VDC,2.7÷16VDC; 60pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2374QDRG4Q1
TME Symbol:
TLV2374QDRG4Q1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
4.5mV
Input bias current
60pA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2374QDRG4Q1
0 in TME stock
Net price for quantities from 2500 pcs - 1.75 USDGross price for quantities from 2500 pcs - 1.75 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.