+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2382ID

IC: operational amplifier; 160kHz; Ch: 2; ±1.35÷8VDC,2.7÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2382ID
TME Symbol:
TLV2382ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
SO8
Gross weight0.081 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2382ID
0 in TME stock
Net price for quantities from 75 pcs - 1.85 USDGross price for quantities from 75 pcs - 1.85 USD
No. of pieces (Multiplicity: 75)