+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2402ID

IC: operational amplifier; 5.5kHz; Ch: 2; ±1.25÷8VDC,2.5÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2402ID
TME Symbol:
TLV2402ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...8V DC/2.5...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.5mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
900pA
Input offset current
400pA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2402ID
194 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Net price for quantities from 75 pcs - 2.43 USDGross price for quantities from 75 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs