+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 5.5kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 2.5...16V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 2.5mV/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 1.5mV | |
Kind of package | reel, tape | |
Input bias current | 900pA | |
Input offset current | 400pA |