+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2442AID

IC: operational amplifier; 1.8MHz; Ch: 2; 2.7÷10VDC; SO8; 0.95mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2442AID
TME Symbol:
TLV2442AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.95mV
Kind of package
tube
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2442AID
297 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 75 pcs - 2.18 USDGross price for quantities from 75 pcs - 2.18 USD
Net price for quantities from 525 pcs - 1.99 USDGross price for quantities from 525 pcs - 1.99 USD
Packaging method by the manufacturer:
Tube = 75 pcs