+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2442QPWR

IC: operational amplifier; 1.8MHz; Ch: 2; 2.7÷10VDC; TSSOP8; 0.95mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2442QPWR
TME Symbol:
TLV2442QPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.95mV
Kind of package
reel, tape
Application
automotive industry
Gross weight0.047 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2442QPWR
0 in TME stock
Net price for quantities from 2000 pcs - 1.65 USDGross price for quantities from 2000 pcs - 1.65 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.