+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2451CDR

IC: operational amplifier; 220kHz; Ch: 1; ±1.35÷3VDC,2.7÷6VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2451CDR
TME Symbol:
TLV2451CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
5.5nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2451CDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 2500 pcs - 1.12 USDGross price for quantities from 2500 pcs - 1.12 USD