+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2542IDGK

IC: A/D converter; Ch: 2; 12bit; 200ksps; 2.7÷5.5V; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2542IDGK
TME Symbol:
TLV2542IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±1LSB
Relative accuracy
1.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV2542IDGK
0 in TME stock
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Product for special order