+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLV2543IDW

IC: A/D converter; Ch: 11; 12bit; 66ksps; 3÷3.6V; SO20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2543IDW
TME Symbol:
TLV2543IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
11
Converter resolution
12bit
Sampling speed
66ksps
Operating voltage
3...3.6V
Case
SO20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±1LSB
Relative accuracy
1.5LSB
Frequency
4.1MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV2543IDW
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order